PDP SEO Portlet

DM164150

PIC18F57Q43 Curiosity Nano Evaluation Kit

Manufacturer:Microchip
Avnet Manufacturer Part #: DM164150
Secondary Manufacturer Part#: DM164150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F57Q43 Curiosity Nano evaluation kit is a hardware platform to evaluate microcontrollers in the PIC18-Q43 family. This board has the PIC18F57Q43 microcontroller (MCU) mounted. Supported by Microchip MPLAB® X Integrated Development Environment (IDE), the board provides easy access to the features of the PIC18F57Q43 to explore how to integrate the device into a custom design. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the intelligent analogue and core independent peripherals on the PIC18F57Q43.

  • One mechanical user switch, one yellow user LED
  • Include an on-board debugger, no external tools are necessary to program and debug PIC18F57Q43
  • One green power and status LED
  • USB powered
  • MIC5353 LDO regulator controlled by the on-board debugger
  • 1.8V to 5.1V output voltage (limited by USB input voltage)
  • 500mA maximum output current
  • Footprint for 32.768KHz crystal
  • Virtual COM port (CDC), one logic analyser channel (GPIO)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$10.0177
20+
$9.93331
30+
$9.84804
60+
$9.76199
120+
$9.67852