PDP SEO Portlet

DM164138

Demonstration Board, RN2483 LoRa(TM) Technology Mote, 868 MHz High-Frequency SMA Connector

Manufacturer:Microchip
Avnet Manufacturer Part #: DM164138
Secondary Manufacturer Part#: DM164138
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DM164138 is a RN2483 LoRa® Mote a LoRaWAN™ Class A end-device based on the RN2483 LoRa modem. As a standalone battery powered node, the Mote provides a convenient platform to quickly demonstrate the long-range capabilities of the modem, as well as interoperability when connected to LoRaWANv1.0 compliant gateways and infrastructure. The Mote includes light and temperature sensors to generate data, which are transmitted either on a fixed schedule or initiated by a button-press. An OLED display provides feedback on connection status, sensor values and downlink data or acknowledgements. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2483 modem. As with all Microchip RN family of products, this enables rapid setup and control of the on-board LoRaWAN protocol stack using the high level ACSII command set.

  • 868/915 MHz High-Frequency SMA Connector
  • 433 MHz Low-Frequency Antenna Point
  • Module Breakout Header 1
  • Module Breakout Header 2
  • Module Connector
  • SSD1306 (128 x 64) Dot Matrix OLED
  • Module ICSP™ Programming Pads
  • Mote ICSP Programming Through Hole
  • S1 Switch (Navigation)
  • S2 Switch (Selection)
  • Sharp (GA1A1S202WP) Ambient Light Sensor
  • MCP9700T – Linear Active Thermistor
  • MCP1825S – LDO Regulator
  • PIC18LF25K50 8-bit MCU
  • Alternative Power Supply Through Hole Connectors
  • 16. Descriptive LEDs, (2) Controlled by PIC18, (2) Controlled by Module
  • USB Mini-B Connector
  • Battery Power Switch
  • Web Site QR Code
  • (2) AAA Battery Pack
  • OLED SSD1306 Ribbon Connector

Technical Attributes

Find Similar Parts

Description Value
No
Wireless and RF Tools
No
No
UART|USB
Demonstration Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$105.28614
4+
$104.3992
8+
$103.50307
16+
$102.5986
32+
$101.72139