PDP SEO Portlet

DM164137

Development Kit, Curiosity, Integrated Programmer/Debugger, Supports 8/14/20 Pin 8-Bit PIC® MCU's

Manufacturer:Microchip
Avnet Manufacturer Part #: DM164137
Secondary Manufacturer Part#: DM164137
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DM164137 is a Curiosity Development Board, fully integrated 8-bit development platform targeted at first-time users, makers and those seeking a feature-rich, rapid prototyping board. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X integrated development environment, the curiosity development board includes an integrated programmer/debugger and requires no additional hardware to get started. The curiosity development board supports all low-voltage, programming-enabled 8-bit PIC® MCUs from 8 to 20 pins. The curiosity development board is the perfect platform to harness the power of modern 8-bit PIC microcontrollers. Its layout and external connections offer unparalleled access to the Core Independent Peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs enable to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.

  • Supports 8-, 14-, 20-pin 8-bit PIC® microcontroller with low voltage programming capability
  • Integrated programmer/debugger with USB interface
  • Integrates seamlessly with MPLAB X IDE and code configurator
  • Mikrobusâ„¢ support with over 100 MikroElectronika Clickâ„¢ add-on boards available
  • RN4020 Bluetooth module footprint

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Board
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$50.58407
6+
$50.15795
12+
$49.72741
24+
$49.29286
48+
$48.87141