DM164136
Development Board, 28 Pin & 40 Pin 8-Bit PIC MCUs, Curiosity HPC, 2x Unique PDIP Sockets
- RoHS 10 Compliant
- Tariff Charges
The DM164136 is a curiosity high pin count (HPC) development board. It supports Microchip's 28 pin and 40 pin 8bit PIC MCUs. Two unique PDIP sockets are surrounded by dual-row expansion headers which allow for connectivity to all pins on the PIC MCUs. Programming/debugging is accomplished through the PICkit On Board (PKOB), eliminating the need for an external programming/debugging tool. The development board includes a set of four indication LEDs, a potentiometer and push-button switches. Additionally, the Curiosity HPC board integrates two MikroElektronika microBUS sockets which accommodate a variety of plug-in click board modules that can be used for application development. The curiosity HPC development board can be used with either MPLAB X integrated development environment (IDE, version 3.0 or higher) or MPLAB Xpress IDE.
- Power is supplied by the Micro-USB connector on the left of the board
- Cost-effective
- PICŠ MCU socket for 28 pin microcontroller & PICŠ MCU socket for 40 pin microcontroller
- 3.3V/5V power jumper, USB micro connector
- Dual-row expansion headers
- Push button SW1, mikroBUSŒ click board socket 1
- Push button SW2, mikroBUSŒ click board socket 2
- Potentiometer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| No | ||
| USB | ||
| Development Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543901100 |