DM160218
Development Board, Hillsar Single Zone, GestIC Technology
- RoHS 10 Compliant
- Tariff Charges
The DM160218 Hillstar development kit is designed to support an easy integration of MGC3130 3D tracking and gesture controller in to customer’s applications. The MGC3130 is the first product based on GestIC technology. It is developed as a mixed signal controller. The MGC3130 has one transmit and five very sensitive receive channels that are capable to detect changes of a transmitted electrical field (E-field) corresponding to capacitive changes in the femtofarad (1 fF = 10-15F) range. In order to transmit and receive an electrical field, electrodes have to be connected to the transmitting and receiving channels of the MGC3130 controller. This development kit provides an artificial test hand, further called hand brick, helping to stimulate the human hand operating the GestIC application. The hand brick has to be used during the design in process to parametrize and evaluate customer’s applications.
- Recognition of 3D hand gestures and x, y, z positional data
- Proximity and touch sensing capabilities
- Built in colibri gesture suite
- Advanced 3D signal processing unit
- Detection range from 0cm to 15cm
- Receiver sensitivity is less than 1fF
- Position rate of 200positions/sec
- Spatial resolution up to 150dpi
- Carrier frequency from 44KHz to 115KHz
- Enables the use of low cost electrode material
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Sensor and Transducers Tools | ||
| No | ||
| No | ||
| Development Kit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543901100 |