PDP SEO Portlet

COM20020I3V-HT

CAN 5Mbps 3.3V Industrial 48-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: COM20020I3V-HT
Secondary Manufacturer Part#: COM20020I3V-HT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip's COM20020I is a member of the family of Embedded ARCNET Controllers from Standard Microsystems Corporation. The device is a general purpose communications controller for networking microcontrollers and intelligent peripherals in industrial, automotive, and embedded control environments using an ARCNET protocol engine. The small package, flexible microcontroller and media interfaces, eight-page message support, and extended temperature range of the COM20020I make it the only true network controller optimized for use in industrial, embedded, and automotive applications. Using an ARCNET protocol engine is the ideal solution for embedded control applications because it provides a deterministic token-passing protocol, a highly reliable and proven networking scheme, and a data rate of up to 5 Mbps when using the COM20020I.

New Features    Data Rates up to 5 Mbps    Programmable Reconfiguration Times28 Pin PLCC and 48 Pin TQFP RoHS Compliant PackagesIdeal for Industrial/Factory/Building Automation and Transportation ApplicationsDeterministic (ANSI 878.1)Token Passing ARCNET ProtocolMinimal Microcontroller and Media Interface Logic RequiredFlexible Interface for Use with All Microcontrollers or MicroprocessorsAutomatically Detects Type of Microcontroller Interface2K x 8 On-Chip Dual Port RAMCommand Chaining for Packet QueuingSequential Access to Internal RAMSoftware Programmable Node IDEight 256 Byte Pages Allow Four Pages TX and RX Plus Scratch-Pad MemoryNext ID ReadableInternal Clock Scaler and Clock Multiplier for Adjusting Network SpeedOperating Temperature Range of -40°C to +85°CSelf-Reconfiguration ProtocolSupports up to 255 NodesSupports Various Network Topologies (Star, Tree, Bus...)CMOS, Single +3.3V SupplyDuplicate Node ID DetectionPowerful DiagnosticsRec

Technical Attributes

Find Similar Parts

Description Value
Controller
260
5 Mbps
Surface Mount
1
35 mA
3.465, 3.135 V
-40 to 85 °C
48TQFP
48
7 x 7 x 1.4 mm
Industrial
ANSI 878.1
TQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$27.52857
500+
$26.04054
1000+
$25.35526
2000+
$24.70513
4000+
$24.0875