CL2N8-G
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: CL2N8-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| Constant Current | ||
| null | ||
| 90 V | ||
| -40 °C | ||
| 22 mA | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOT-89 | ||
| 125 °C | ||
| Non-Isolated | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |