PDP SEO Portlet

CL2N3-G

Linear LED Driver, 5 V to 90 V, 20 mA, 3 Pins, TO-92

Manufacturer:Microchip
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: CL2N3-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL2N3-G is a temperature-compensated, constant-current LED driver IC. It is a high-voltage, temperature-compensated, constant-current source. This device is trimmed to provide a constant current of 20mA ±10% at an input voltage of 5 to 90V. This device can be used as a two-terminal, constant-current source, or constant-current sink. A typical application for the CL2 is to drive LEDs with a constant current of 20mA. It is used in applications such as LED drivers, industrial lamp indicators, signage, accent lighting, automotive, constant current source, and constant current sink.

  • 5.0V to 90V operating range (VA-B), can be paralleled for higher current
  • Current regulation is 20mA typical at (VA-B= 5.0V - 90V)
  • IA-B temperature coefficient is 0.01%/°C typ at (VA-B= 45V, Tj= -40°C to +100°C)
  • Dynamic resistance is 300Kohm typ at (TA = +25°C)
  • Operating junction temperature from -40°C to 125°C
  • 3-lead TO-92 package

Technical Attributes

Find Similar Parts

Description Value
null
Constant Current
null
90 V
-40 °C
22 mA
90 V
Through Hole
null
null
null
125 °C
Non-Isolated
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.45714
1000+
$0.45714
2000+
$0.43243
4000+
$0.42105
8000+
$0.41026
16000+
$0.4
SubTotal:
$457.14