CL2N3-G-P002
LED DRVR 1-CH None 0.022A 3-Pin TO-92 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: CL2N3-G-P002
- RoHS 10 Compliant
- Tariff Charges
- 5.0 to 90V operating range (VA-B)
- 20mA ±10% at 5.0 - 90V
- 0.01%/°C typical temperature coefficient
- Available in TO-243AA (SOT-89), TO-252 (D-PAK), & TO-92 packages
- Can be paralleled for higher current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Constant Current | ||
| null | ||
| 90 V | ||
| -40 °C | ||
| 22 mA | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| Non-Isolated | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |