PDP SEO Portlet

CL2K4-G

LED DRVR 9V/12V/15V/18V/24V 3-Pin(2+Tab) TO-252 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: CL2K4-G
Secondary Manufacturer Part#: CL2K4-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL1 is a high voltage, temperature compensated, constant current source. The device is trimmed to provide a constant current of 20mA±5% at an input voltage of 45V. No external components are required. The device can be used as a two terminal constant curr

  • 5.0 to 90V operating range (VA-B)
  • 20mA ±5% at 45V (VA-B)
  • -8.5µA/°C typical temperature coefficient
  • Available in TO-243AA (SOT-89), TO-252 (D-PAK), & TO-92 packages
  • No external components (two terminal device)

Technical Attributes

Find Similar Parts

Description Value
DPAK
Matte Tin
260
20 mA
3TO-252
3
6.73 x 6.1 x 2.39 mm
TO-252

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.71429
4000+
$0.67568
8000+
$0.6579
16000+
$0.64103
32000+
$0.625