CEC1302D-C0-SZ
ARM MCU, 32-bit, ARM Cortex-M4, 48 MHz, 128 KB, 144 Pins, WFBGA
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CEC1302D-C0-SZ
Secondary Manufacturer Part#: CEC1302D-C0-SZ
- RoHS 10 Compliant
- Tariff Charges
CEC1302D-C0-SZ is a low-power crypto-embedded controller. It incorporates a high-performance 32-bit ARM® Cortex®-M4 embedded microcontroller with 128-Kilobytes of SRAM and 32-Kilobytes of boot ROM. It communicates with the system host using the I²C bus. T
- ARM® Cortex®-M4 processor core, 32-bit ARM v7-M instruction set architecture
- Hardware floating point unit (FPU), single 4GByte addressing space (von neumann model)
- NVIC nested vectored interrupt controller, system tick timer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CEC | ||
| CEC1302 | ||
| 144 | ||
| 70 °C | ||
| 0 °C | ||
| CEC Family CEC1302 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |