PDP SEO Portlet

CDLL5943C

Diode Zener Single 56V 2% 1.5W 2-Pin DO-213AB

Manufacturer:Microchip
Avnet Manufacturer Part #: CDLL5943C
Secondary Manufacturer Part#: CDLL5943C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This surface mountable 1.5 W Zener diode series in the JEDEC DO-213AB package is similar in electrical features to the JEDEC registered 1N59 series axial-leaded package. It is an ideal selection for applications of high density and low parasitic requirements. Due to its glass hermetic qualities and metallurgically enhanced internal contacts, it may also be used for high reliability applications when required by a source control drawing (SCD) or screening in accordance with MIL-PRF-19500 as described in Features below.

  • Surface mount equivalent of JEDEC registered.
  • Zener voltage available 56V
  • Voltage tolerance is 2%.
  • Screening in reference to MIL-PRF-19500 is available.
  • RoHS compliant versions are available

Technical Attributes

Find Similar Parts

Description Value
2
175 °C
56

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:121  Mult:1  
USD $:
121+
$6.6542
242+
$6.62025
484+
$6.5863
968+
$6.55235
1936+
$6.5184