CAP1298-1-A4-TR
Capacitive Touch Sensor 16-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The CAP1296 which incorporates RightTouch technology, is a multiple channel capacitive touch sensor. It contains six (6) individual capacitive touch sensor inputs with programmable sensitivity for use in touch sensor applications. Each sensor input is calibrated to compensate for system parasitic capacitance and automatically recalibrated to compensate for gradual environmental changes. In addition, the CAP1296 can be configured to detect proximity on one or more channels with an optional signal guard to reduce noise sensitivity and to isolate the proximity antenna from nearby conductive surfaces that would otherwise attenuate the e-field. The CAP1296 includes Multiple Pattern Touch recognition that allows the user to select a specific set of buttons to be touched simultaneously. If this pattern is detected, a status bit is set and an interrupt is generated.
- Six (6) Capacitive Touch Sensor Inputs
- Programmable sensitivity
- Automatic recalibration
- Calibrates for parasitic capacitance
- Individual thresholds for each button
- Proximity Detection
- Signal Guard
- Isolates the proximity antenna from attenuation
- Reduces system noise sensitivity effects on inputs
- Multiple Button Pattern Detection
- Power Button Support
- Press and Hold Feature for Volume-like Applications
- 3.3V or 5V Supply
- Analog Filtering for System Noise Sources
- RF Detection and Avoidance Filters
- Digital EMI Blocker
- 8kV ESD Rating on All Pins (HBM)
- Low Power Operation
- 5µA quiescent current in Deep Sleep
- 50µA quiescent current in Standby (1 sensor input monitored)
- Samples one or more channels in Standby
- SMBus / I2C Compliant Communication Interface
- Available in a 10-pin 3mm x 3mm D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| I2C, SMBus2.0 | ||
| QFN-EP | ||
| Capacitive Touch Sensor | ||
| 5.5 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |