PDP SEO Portlet

CAP1293-1-SN

3-CHANNEL CAPACITIVE TOUCH SENSOR

Manufacturer:Microchip
Avnet Manufacturer Part #: CAP1293-1-SN
Secondary Manufacturer Part#: 98Y7818
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAP1293 which incorporates RightTouDS01566Ach technology, is a multiple channel capacitive touch sensor. It contains three (3) individual capacitive touch sensor inputs with programmable sensitivity for use in touch sensor applications. Each sensor input is calibrated to compensate for system parasitic capacitance and automatically recalibrated to compensate for gradual environmental changes. In addition, the CAP1293 can be configured to detect proximity on one or more channels with an optional signal guard to reduce noise sensitivity and to isolate the proximity antenna from nearby conductive surfaces that would otherwise attenuate the e-field. The CAP1293 includes Multiple Pattern Touch recognition that allows the user to select a specific set of buttons to be touched simultaneously. If this pattern is detected, a status bit is set and an interrupt is generated.

  • Three (3) Capacitive Touch Sensor Inputs
    • Programmable sensitivity
    • Automatic recalibration
    • Calibrates for parasitic capacitance
    • Individual thresholds for each button
  • Proximity Detection
  • Signal Guard
    • Isolates the proximity antenna from attenuation
    • Reduces system noise sensitivity effects on inputs
  • Multiple Button Pattern Detection
  • Power Button Support
  • Press and Hold Feature for Volume-like Applications
  • 3.3V or 5V Supply
  • Analog Filtering for System Noise Sources
  • RF Detection and Avoidance Filters
  • Digital EMI Blocker
  • 8kV ESD Rating on All Pins (HBM)
  • Low Power Operation
    • 5µA quiescent current in Deep Sleep
    • 50µA quiescent current in Standby (1 sensor input monitored)
    • Samples one or more channels in Standby
  • SMBus / I2C Compliant Communication Interface
  • Available in an 8-pin 2mm x 3mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.803
10+
$0.767
25+
$0.731
50+
$0.706
100+
$0.68