PDP SEO Portlet

CAP1293-1-AC3-TR

Touch Screen/Proximity Controller, 3-CH Capacitive, I2C, SMBus Interface, 3V or 5.5V Supply, TDFN-8

Manufacturer:Microchip
Avnet Manufacturer Part #: CAP1293-1-AC3-TR
Secondary Manufacturer Part#: CAP1293-1-AC3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAP1293-1-AC3-TR is a 3-channel Capacitive Touch Sensor Controller contains three (3) individual capacitive touch sensor inputs with programmable sensitivity for use in touch sensor applications. Each sensor input is calibrated to compensate for system parasitic capacitance and automatically recalibrated to compensate for gradual environmental changes. The CAP1293 includes multiple pattern touch recognition that allows the user to select a specific set of buttons to be touched simultaneously. If this pattern is detected, a status bit is set and an interrupt is generated. The CAP1293 has active and standby states, each with its own sensor input configuration controls. Power consumption in the standby and combo states is dependent on the number of sensor inputs enabled as well as averaging, sampling time and cycle time. Deep Sleep is the lowest power state available, drawing 5µA (typical) of current.

  • Programmable sensitivity
  • Automatic recalibration
  • Calibrates for parasitic capacitance
  • Proximity detection
  • Isolates the proximity antenna from attenuation
  • Reduces system noise sensitivity effects on inputs
  • Power button support
  • Press and hold feature for volume-like applications
  • Analogue filtering for system noise sources
  • RF detection and avoidance filters

Technical Attributes

Find Similar Parts

Description Value
3
8
125 °C
-40 °C
I2C, SMBus2.0
TDFN-EP
Capacitive Touch Sensor
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  3300
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.78378
6600+
$0.76821
13200+
$0.75718
26400+
$0.74646
52800+
$0.725