PDP SEO Portlet

CAP1203-1-SN

Touch Sensor Capacitive 3 Key 3V to 5.5V SMD 8-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: CAP1203-1-SN
Secondary Manufacturer Part#: CAP1203-1-SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAP1203 which incorporates RightTouch technology, is a multiple channel capacitive touch sensor. It contains individual capacitive touch sensor inputs with programmable sensitivity for use in touch sensor applications. Each sensor input is calibrated to compensate for system parasitic capacitance and automatically recalibrated to compensate for gradual environmental changes. The CAP1203 includes Multiple Pattern Touch recognition that allows the user to select a specific set of buttons to be touched simultaneously. If this pattern is detected, a status bit is set and an interrupt is generated. The CAP1203 has Active and Standby states, each with its own sensor input configuration controls. Power consumption in the Standby state is dependent on the number of sensor inputs enabled as well as averaging, sampling time, and cycle time. Deep Sleep is the lowest power state available, drawing 5µA (typical) of current. In this state, no sensor inputs are active, and communications will wake the device.

  • Three (3) Capacitive Touch Sensor Inputs
    • Programmable sensitivity
    • Automatic recalibration
    • Calibrates for parasitic capacitance
    • Individual thresholds for each button
  • Multiple Button Pattern Detection
  • Power Button Support
  • Press and Hold Feature for Volume-like Applications
  • 3.3V or 5V Supply
  • Analog Filtering for System Noise Sources
  • RF Detection and Avoidance Filters
  • Digital EMI Blocker
  • 8kV ESD Rating on All Pins (HBM)
  • Low Power Operation
    • 5µA quiescent current in Deep Sleep
    • 50µA quiescent current in Standby (1 sensor input monitored)
    • Samples one or more channels in Standby
  • SMBus / I2C Compliant Communication Interface
  • Available in an 8-pin 2mm x 3mm TDFN RoHS compliant package

Technical Attributes

Find Similar Parts

Description Value
3
8
125 °C
-40 °C
I2C, SMBus2.0
NSOIC
Capacitive
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1100  Mult:100  
USD $:
1100+
$0.65714
2200+
$0.62162
4400+
$0.60526
8800+
$0.58974
17600+
$0.575