PDP SEO Portlet

CAP1203-1-AC3-TR

Capacitive Touch Sensor 8-Pin TDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: CAP1203-1-AC3-TR
Secondary Manufacturer Part#: CAP1203-1-AC3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAP1203-1-AC3-TR is a 3-channel Capacitive Touch Sensor incorporates RightTouch® technology with multiple channel. It contains individual capacitive touch sensor inputs with programmable sensitivity for use in touch sensor applications. Each sensor input is calibrated to compensate for system parasitic capacitance and automatically recalibrated to compensate for gradual environmental changes. The CAP1203 includes multiple pattern touch recognition allows the user to select a specific set of buttons to be touched simultaneously. If this pattern is detected, a status bit is set and an interrupt is generated.

  • Programmable sensitivity
  • Automatic recalibration
  • Calibrates for parasitic capacitance
  • Individual thresholds for each button
  • Multiple button pattern detection
  • Power button support
  • Press and hold feature for volume-like applications
  • Analogue filtering for system noise sources
  • RF detection and avoidance filters
  • Digital EMI blocker

Technical Attributes

Find Similar Parts

Description Value
3
8
125 °C
-40 °C
I2C, SMBus2.0
TDFN-EP
Capacitive Touch Sensor
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.7
6600+
$0.66216
13200+
$0.64474
26400+
$0.6282
52800+
$0.6125