PDP SEO Portlet

CAP1133-1-AIA-TR

Touch Sensor Capacitive 3 to 3.6V SMD 10-Pin DFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: CAP1133-1-AIA-TR
Secondary Manufacturer Part#: CAP1133-1-AIA-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CAP1133-1-AIA-TR is a 3-channel capacitive touch sensor with 3 LED drivers. It incorporates Right Touch® technology, which is a multiple-channel capacitive touch sensor with multiple power LED drivers. It contains three (3) individual capacitive touch sensor inputs with programmable sensitivity for use in touch sensor applications. Each sensor input automatically recalibrates to compensate for gradual environmental changes. It also contains three (3) LED drivers that offer full-on / off, variable rate blinking, dimness controls, and breathing. Each of the LED drivers may be linked to one of the sensor inputs to be actuated when a touch is detected. As well, each LED driver may be individually controlled via a host controller. It includes multiple pattern touch recognition that allows the user to select a specific set of buttons to be touched simultaneously. It is used in applications such as desktop and notebook PCs, LCD monitors, consumer electronics, and appliances.

  • Programmable sensitivity, automatic recalibration, individual thresholds for each button
  • Proximity detection, multiple button pattern detection
  • Calibrates for parasitic capacitance, analog filtering for system noise sources
  • Press and hold feature for volume-like applications, SMBus /I²C compliant communication interface
  • Open drain or push-pull, programmable blink, breathe, and dimness controls
  • Can be linked to capacitive touch sensor inputs, supply voltage is 3.3V typical
  • Supply current is 120µA typical at (VDD = 3V to 3.6V, TA = 0°C to 85°C)
  • Drive frequency is 2KHz typical at (VDD = 3V to 3.6V, TA = 0°C to 85°C)
  • Sinking current is 24mA max at (TA = 27°C), sourcing current is 24mA max at (TA = 27°C)
  • Operating ambient temperature range from -40°C to 125°C, 10-pin DFN package

Technical Attributes

Find Similar Parts

Description Value
3
10
85 °C
0 °C
I2C|SMBus
DFN-EP
Capacitive
3.6
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.98571
10000+
$0.93243
20000+
$0.9079
40000+
$0.88462
80000+
$0.8625