PDP SEO Portlet

CAP1126-1-AP-TR

Sensor Controller Capacitive 6-CH SPI 16-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: CAP1126-1-AP-TR
Secondary Manufacturer Part#: CAP1126-1-AP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAP1126, which incorporates Right Touch technology, is a multiple channel Capacitive Touch sensor with multiple power LED drivers. It contains six (6) individual capacitive touch sensor inputs with programmable sensitivity for use in touch sensor applications. Each sensor input automatically recalibrates to compensate for gradual environmental changes. The CAP1126 also contains two (2) LED drivers that offer full-on / off, variable rate blinking, dimness controls, and breathing. Each of the LED drivers may be linked to one of the sensor inputs to be actuated when a touch is detected. As well, each LED driver may be individually controlled via a host controller. The CAP1126 includes Multiple Pattern Touch recognition that allows the user to select a specific set of buttons to be touched simultaneously. If this pattern is detected, then a status bit is set and an interrupt generated. Additionally, the CAP1126 includes circuitry and support for enhanced sensor proximity detection. The CAP1126 offers multiple power states operating at low quiescent currents. In the Standby state of operation, one or more capacitive touch sensor inputs are active and all LEDs may be used. If a touch is detected, it will wake the system using the WAKE/SPI_MOSI pin. Deep Sleep is the lowest power state available, drawing 5uA (typical) of current. In this state, no sensor inputs are active. Driving the WAKE/SPI_MOSI pin or communications will wake the device.

  • Six (6) Capacitive Touch Sensor Inputs
    • Programmable sensitivity
    • Automatic recalibration
    • Individual thresholds for each button
  • Proximity Detection
  • Multiple Button Pattern Detection
  • Calibrates for Parasitic Capacitance
  • Analog Filtering for System Noise Sources
  • Press and Hold feature for Volume-like Applications
  • Multiple Communication Interfaces
    • SMBus / I2C compliant interface
    • BC-Link interface
    • SPI communications
    • Pin selectable communications protocol and multiple slave addresses (SMBus / I2C only)
  • Low Power Operation
    • 5uA quiescent current in Deep Sleep
    • 50uA quiescent current in Standby (1 sensor input monitored)
    • Samples one or more channels in Standby
  • Two (2) LED Driver Outputs
    • Open Drain or Push-Pull
    • Programmable blink, breathe, and dimness controls
    • Can be linked to Capacitive Touch S

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.2
10000+
$1.13514
20000+
$1.10526
30000+
$1.07692
40000+
$1.05