PDP SEO Portlet

CAP1114-1-EZK-TR

Sensor Controller Capacitive 14-CH SMBUS 32-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: CAP1114-1-EZK-TR
Secondary Manufacturer Part#: CAP1114-1-EZK-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAP1114, which incorporates SMSC’s RightTouchTM1 technology, is a multiple channel Capacitive Touch sensor and LED Driver. The CAP1114 contains up to fourteen (14) individual Capacitive Touch sensor inputs with programmable sensitivity for use in touch button and slider switch applications. Each sensor also contains automatic recalibration with programmable time delays. The CAP1114 also includes internal circuitry to compensate for design and parasitic variance in untouched capacitance on sensors. The CAP1114 also contains eleven (11) low side LED drivers that offer full-on / off, variable rate blinking, dimness controls, and breathing. Capacitive buttons can be linked to LED outputs.

  • Fourteen (14) capacitive touch sensor inputs
    • Compensates for variable sensor capacitance
    • Programmable sensitivity
    • High SNR allows for easy tuning
    • Automatic recalibration
    • Slider acceleration detection
    • Slider positional detection
    • Proximity detection
  • Lid closure detection
  • Low power operation
    • 4.5uA quiescent current in Deep Sleep
    • 200uA quiescent current in Sleep while monitoring 1 button
  • Alert to signal touch to host processor
  • User controlled reset
  • Low external component count
  • SMBus 2.0 compliant interface to change operating parameters to work in a wide variety of systems
    • Block Read and Write function for quick tasking
  • Eleven (11) LED driver outputs
    • Programmable blink, breathe, and dimness controls
    • 8 configurable as GPIOs
    • Buttons can be linked to LED responses
  • Development boar

Technical Attributes

Find Similar Parts

Description Value
14
32
125 °C
-40 °C
I2C, SMBus 2.0
QFN-EP
Capacitive
3.6
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.54286
10000+
$1.45946
20000+
$1.42105
40000+
$1.38462
80000+
$1.35