PDP SEO Portlet

BM78SPPS5NC2-0002AA

Bluetooth Module, V 5.0 LE + EDR, Class 2, 2.402GHz to 2.48GHz, 1.5dBm, IS1678SS-152, -90dBm, -92dBm

Manufacturer:Microchip
Avnet Manufacturer Part #: BM78SPPS5NC2-0002AA
Secondary Manufacturer Part#: BM78SPPS5NC2-0002AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BM78 module is a fully-certified, Bluetooth version 4.2 module for customers to easily add dual-mode Bluetooth wireless capability to their products. The BM78 is built around Microchip's IS1678 Bluetooth dual-mode module, and it is available in ROM-based (BM78SPPx5NC2) and Flash-based (BM78SPPx-5MC2) versions. The BM78 bridges the customer products to smart phones or tablets for convenient data transfer, control, and access to cloud applications delivering local connectivity for IoT. The BM78 supports GAP, SDP, SPP, and GATT profiles. Data transfer is achieved through the Bluetooth link by sending or receiving data through transparent UART mode, making it easy to integrate with any microprocessor or Microcontroller (MCU) with a UART interface. It also enables a easy configuration by using a UI tool, a Windows configuration utility, or directly through UART by MCUs.

Bluetooth Classic (BR/EDR) and Low Energy (LE) Certified to FCC, IC, MIC, KCC, and NCC radio regulations European R&TTE Directive Assessed Radio module Bluetooth SIG 4.2 qualified Transparent UART mode for seamless serial data over UART interface Easy to configure with User Interface (UI) tool, a Windows® configuration utility or directly by MCUs Firmware can be upgraded in the field over UART (Flash version) Integral chip antenna or external antenna Integrated crystal, internal voltage regulator, and matching circuitry Configurable I/O pins for control and status Supports Apple® iPod Accessory Protocol (iAP2) Supports Bluetooth 4.2 LE secure connections Bluetooth 4.2 LE data packet length extension Small and compact surface mount module Castellated SMT pads for easy and reliable PCB mounting Ideal for portable battery operated devices One LED driver with 16 steps brightness control

Technical Attributes

Find Similar Parts

Description Value
Bluetooth 5.0
-92dBm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8529902100
Schedule B: 8529904760
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:88  Mult:88  
USD $:
88+
$10.45714
176+
$9.89189
352+
$9.63158
528+
$9.38462
704+
$9.15