AX2000-1CQ352M
FPGA Axcelerator Family 1.06M Gates 21504 Cells 763MHz 0.15um (CMOS) Technology 1.5V 352-Pin CQFP
Manufacturer:Microchip
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: AX2000-1CQ352M
Secondary Manufacturer Part#: AX2000-1CQ352M
- RoHS 10 Compliant
- Tariff Charges
Axcelerator devices offer high performance at densities of up to two million equivalent system gates. Based upon the Microsemi AX architecture, Axcelerator has several system-level features such as embedded SRAM (with complete FIFO control logic), PLLs, segmentable clocks, chip-wide highway routing, and carry logic.
- Single-Chip, Nonvolatile Solution
- Up to 100% Resource Utilization with 100% Pin Locking
- 1.5V Core Voltage for Low Power
- Footprint Compatible Packaging
- Flexible, Multi-Standard I/Os:
- 1.5V, 1.8V, 2.5V, 3.3V Mixed Voltage Operation
- Bank-Selectable I/Os - 8 Banks per Chip
- Single-Ended I/O Standards: LVTTL, LVCMOS, 3.3V PCI, and 3.3V PCI-X
- Differential I/O Standards: LVPECL and LVDS
- Voltage-Referenced I/O Standards: GTL+, HSTL Class 1SSTL2 Class 1 and 2, SSTL3 Class 1 and 2
- Registered I/Os
- Hot-Swap Compliant I/Os (except PCI)
- Programmable Slew Rate and Drive Strength on Outputs
- Programmable Delay and Weak Pull-Up/Pull-Down Circuits on Inputs
- Embedded Memory
- Variable-Aspect 4,608-bit RAM Blocks (x1, x2, x4, x9, x18, x36 Organizations Available)
- Independent, Width-Configurable Read and Write Ports
- Programmable Embedded FIFO Control Logic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CQFP | ||
| Surface Mount | ||
| 21504 | ||
| 352 | ||
| 198 | ||
| 125 °C | ||
| -55 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.2.C |
| HTSN: | 8542310060 |
| Schedule B: | 8542310055 |