AVR64DD28-I/SP
MCU 8-Bit AVR64DD28 AVR RISC 64KB Flash 1.8V to 5.5V 28-Pin SPDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AVR64DD28-I/SP
Secondary Manufacturer Part#: AVR64DD28-I/SP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 | ||
| 12-bit | ||
| AVR | ||
| SPDIP | ||
| Through Hole | ||
| Serial I2C|SPI|USART | ||
| 23 | ||
| 28 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 64 KB | ||
| 8 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |