AVR128DB28-I/SS
MCU 8-Bit AVR RISC 128k-Byte Flash 1.8V to 5.5V 28-Pin SSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AVR128DB28-I/SS
Secondary Manufacturer Part#: AVR128DB28-I/SS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| AVR | ||
| SSOP | ||
| Surface Mount | ||
| I2C, TWI, SPI, USART | ||
| AVR DB | ||
| AVR128DB | ||
| 23 | ||
| 28 | ||
| 24 MHz | ||
| 85 °C | ||
| -40 °C | ||
| AVR DB Family AVR128DB Series Microcontrollers | ||
| 128 KB | ||
| 16 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |