PDP SEO Portlet

ATXMEGA8E5-MU

MCU 8-bit/16-bit XMEGA AVR RISC 8KB Flash 1.8V/2.7V/3V 32-Pin VQFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATXMEGA8E5-MU
Secondary Manufacturer Part#: ATXMEGA8E5-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVR XMEGA is a family of low power, high performance, and peripheral rich 8/16-bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers. The program and debug interface (PDI), a fast, two-pin interface for programming and debugging, is available The AVR XMEGA E5 devices have five software selectable power saving modes. The idle mode stops the CPU while allowing the SRAM, EDMA controller, event system, interrupt controller, and all peripherals to continue functioning. The power-down mode saves the SRAM and register contents, but stops the oscillators, disabling all other functions until the next TWI, or pin-change interrupt, or reset. In power-save mode, the asynchronous real-time counter continues to run, allowing the application to maintain a timer base while the rest of the device is sleeping. In standby mode, the external crystal oscillator keeps running while the rest of the device is sleeping. This allows very fast startup from the external crystal, combined with low power consumption. In extended standby mode, both the main oscillator and the asynchronous timer continue to run. In each power save, standby or extended standby mode, the low power mode of the internal 8MHz oscillator allows very fast startup time combined with very low power consumption.

  • High-performance, low-power ® AVR® XMEGA® 8/16-bit Microcontroller
  • Nonvolatile program and data memories
    • 8KB of in-system self-programmable flash
    • 512Bytes EEPROM
    • 1KB internal SRAM
  • Peripheral features
    • Four-channel enhanced DMA controller with 8/16-bit address match
    • Eight-channel event system
    • Asynchronous and synchronous signal routing
    • Quadrature encoder with rotary filter
  • Three 16-bit timer/counters
    • One timer/counter with four output compare or input capture channels
    • Two timer/counter with two output compare or input capture channels
    • High resolution extension enabling down to 4ns PWM resolution
    • Waveform extension for control of motor, LED, lighting, H-bridge, high drives, and more
    • Fault extension for safe and deterministic handling and/or shut-down of external driver
  • Special microcontroller features
    • Power-on rese

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
AVR
VQFN
Surface Mount
SPI/TWI/USART
AVR ATxmega
ATxmega E
26
32
32
85 °C
-40 °C
AVR ATxmega Family ATxmega E Series Microcontrollers
8 KB
1 KB
3.6 V
1.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$3.22857
980+
$3.05405
1960+
$2.97368
3920+
$2.89744
7840+
$2.825