ATXMEGA64C3-AN
MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The AVR XMEGA is a family of low power, high performance, and peripheral rich 8/16-bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers. The XMEGA C3 devices provide the following features: in-system programmable flash with read-while-write capabilities; internal EEPROM and SRAM; four-channel event system and programmable multilevel interrupt controller, 50 general purpose I/O lines, 16-bit real-time counter (RTC); five, 16-bit timer/counters with compare and PWM channels; three USARTs; two two-wire serial interfaces (TWIs); one full speed USB 2.0 interface; two serial peripheral interfaces (SPIs); one sixteen-channel, 12-bit ADC with programmable gain; two analog comparators (ACs) with window mode; programmable watchdog timer with separate internal oscillator; accurate internal oscillators with PLL and presale; and programmable brown-out detection.
- High-performance, low-power AVR® XMEGA® 8/16-bit Microcontroller
- Nonvolatile program and data memories
- 64KBytes of In-System Self-Programmable Flash
- 2KBytes EEPROM
- 4KBytes Internal SRAM
- Peripheral features
- Four-channel event system
- Five 16-bit timer/counters
- Four timer/counters with four output compare or input capture channels
- One timer/counter with two output compare or input capture channels
- High resolution extension on two timer/counters
- Advanced waveform extension (Awe) on one timer/counter
- One USB device interface
- USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) device compliant
- 32 Endpoints with full configuration flexibility
- Three USARTs with IrDA support for one USART
- Two two-wire interfaces with dual address match (I2C and SMBus compatible)
- Two serial peripheral interfaces (SPIs)
- CRC-16 (CRC-CCITT) and CRC-32 (I
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| SPI/TWI/USART/USB | ||
| 50 | ||
| 64 | ||
| 32 | ||
| 105 °C | ||
| -40 °C | ||
| 64 KB | ||
| 4 KB | ||
| 3.6 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |