ATXMEGA64A1-C7U
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATXMEGA64A1-C7U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 MHz | ||
| 100 Pins | ||
| 4 KB | ||
| 78 I/O's | ||
| -40 °C | ||
| 1.6 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| AVR ATxmega | ||
| ATxmega A | ||
| null | ||
| VFBGA | ||
| null | ||
| null | ||
| 16 Channels | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |