ATXMEGA32E5-M4U
8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega E Series Microcontrollers, AVR
- RoHS 10 Compliant
- Tariff Charges
The ATXMEGA32E5-M4U is a 8-bit high-performance low-power AVR® XMEGA® Microcontroller combines 32kB ISP flash memory (plus 4kB boot code section) with read-while-write capabilities, 1kB EEPROM, 4kB SRAM, eight-channel event system, a programmable multi-level interrupt controller, 26 general purpose I/O lines, one 16-bit real time counter, three flexible 16-bit timer/counters with compare modes and PWM, two USARTs (with SPI Master mode), one Two-Wire Interfaces (TWI) with SMBus level 1 support, one Serial Peripheral Interface (SPI), one 16-channel/12-bit 300kSPS A/D converter with optional differential input with programmable gain, one two-channel 12-bit 1MSPS D/A converter, two analogue comparators with window mode, a programmable watchdog timer with separate internal oscillator, accurate internal oscillators with PLL and prescaler and programmable brown-out detection.
- Non-volatile program and data memories
- Peripheral features - Four-channel enhanced DMA controller with 8/16-bit address match
- Three 16-bit timers/counters - One timer/counter with four output compare or input capture channels
- CRC-16 (CRC-CCITT) and CRC-32 (IEEE 802.3) generator
- XMEGA Custom Logic (XCL) module with timer, counter and logic functions
- Two USARTs with full-duplex and single wire half-duplex configuration - Master SPI mode
- One Two-Wire interface with dual address match (I²C and SMBus compatible)
- One serial peripheral interface (SPI)
- 16-bit Real time counter with separate oscillator and digital correction
- One sixteen-channel, 12-bit, 300ksps analogue to digital converter with offset and gain correction
- One two-channel, 12-bit, 1Msps digital to analogue converter
- Two analogue comparators with window compare function and current sources
- External interrupts on all general pu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| AVR | ||
| UQFN | ||
| Surface Mount | ||
| SPI/TWI/USART | ||
| AVR ATxmega | ||
| ATxmega E | ||
| 26 | ||
| 32 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATxmega Family ATxmega E Series Microcontrollers | ||
| 32 KB | ||
| 4 KB | ||
| 3.6 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |