ATXMEGA32D3-MH
64 QFN, IND TEMP, GREEN, 1.6-3.6V
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATXMEGA32D3-MH
Secondary Manufacturer Part#: ATXMEGA32D3-MH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| AVR | ||
| VQFN | ||
| Surface Mount | ||
| I2C, SPI, USART | ||
| AVR ATxmega | ||
| ATxmega D | ||
| 50 | ||
| 64 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATxmega Family ATxmega D Series Microcontrollers | ||
| 32 KB | ||
| 4 KB | ||
| 3.6 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |