PDP SEO Portlet

ATXMEGA32A4-MH

8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega A Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATXMEGA32A4-MH
Secondary Manufacturer Part#: ATXMEGA32A4-MH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATXMEGA32A4-MH is a low power, high-performance 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the XMEGA A4 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers. The XMEGA A4 device provides 32kB self-programming flash program memory, 4kB boot code section, 4kB SRAM, 1024byte EEPROM and up to 32MIPS throughput at 32MHz.

  • Power-on reset and programmable brown-out detection
  • Internal and external clock options with PLL and prescaler
  • Programmable multilevel interrupt controller
  • Sleep modes - Idle, power-down, standby, power-save, extended standby
  • Advanced programming, test and debugging interfaces - PDI for programming, test and debugging
  • 4-channel DMA controller with support for external requests
  • 8-channel Event system
  • Five 16-bit timers/counters
  • Five USARTs
  • Two 2-wire Interfaces with dual address match (I²C and SMBus compatible)
  • Two SPI (serial peripheral interface) peripherals
  • AES and DES crypto engine
  • 16-bit Real-time counter with separate oscillator
  • One 12-channel, 12-bit, 2MSPS Analog-to-digital converter
  • One 2-channel, 12-bit, 1MSPS Digital to analog converter

Technical Attributes

Find Similar Parts

Description Value
12
12-bit
AVR
VQFN
Surface Mount
SPI/TWI/USART
AVR ATxmega
ATxmega A
34
44
32
85 °C
-40 °C
AVR ATxmega Family ATxmega A Series Microcontrollers
32 KB
4 KB
3.6 V
1.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$5.17143
720+
$4.89189
1440+
$4.76316
2880+
$4.64103
5760+
$4.525