ATXMEGA256A3-MHR
ATLATXMEGA256A3-MHR AVR XMEGA, 256KB FLA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| MLF-EP | ||
| Surface Mount | ||
| I2C, SPI, USART | ||
| AVR ATxmega | ||
| ATxmega A | ||
| 64 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATxmega Family ATxmega A Series Microcontrollers | ||
| 256 KB | ||
| 16 KB | ||
| 3.6 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |