PDP SEO Portlet

ATXMEGA16E5-AU

8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega E Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATXMEGA16E5-AU
Secondary Manufacturer Part#: ATXMEGA16E5-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATXMEGA16E5-AU is a low power, high performance, and peripheral rich 8bit microcontroller based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA device achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit, allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers.

  • 142 instructions
  • Hardware multiplier
  • 32x8bit registers directly connected to the ALU
  • Stack in RAM
  • Stack pointer accessible in I/O memory space
  • Configuration change protection of system-critical features

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
AVR
TQFP
Surface Mount
I2C, SPI, UART
AVR ATxmega
ATxmega E
26
32
32 MHz
85 °C
-40 °C
AVR ATxmega Family ATxmega E Series Microcontrollers
16 KB
2 KB
3.6 V
1.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$3.45714
500+
$3.27027
1000+
$3.18421
2000+
$3.10256
4000+
$3.025