ATXMEGA16A4U-MHR
MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| VQFN EP | ||
| Surface Mount | ||
| SPI/TWI/USART/USB | ||
| AVR ATxmega | ||
| ATxmega A | ||
| 34 | ||
| 44 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATxmega Family ATxmega A Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |