ATXMEGA16A4U-AU
MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATXMEGA16A4U-AU
Secondary Manufacturer Part#: ATXMEGA16A4U-AU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| SPI/TWI/USART/USB | ||
| AVR ATxmega | ||
| ATxmega A | ||
| 34 | ||
| 44 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATxmega Family ATxmega A Series Microcontrollers | ||
| 16 KB | ||
| 2 KB | ||
| 3.6 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |