PDP SEO Portlet

ATXMEGA16A4-AU

MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATXMEGA16A4-AU
Secondary Manufacturer Part#: ATXMEGA16A4-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVR XMEGAA4 is a family of low power, high performance and peripheral rich CMOS 8/16-bit microcontrollers based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the XMEGA A4 achieves throughputs approaching 1 Million Instructions Per Second (MIPS) per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers. The XMEGA A4 devices have five software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, DMA Controller, Event System, Interrupt Controller and all peripherals to continue functioning. The Power-down mode saves the SRAM and register contents but stops the oscillators, disabling all other functions until the next TWI or pin-change interrupt, or Reset. In Power-save mode, the asynchronous Real Time Counter continues to run, allowing the application to maintain a timer base while the rest of the device is sleeping. In Standby mode, the Crystal/Resonator Oscillator is kept running while the rest of the device is sleeping. This allows very fast start-up from external crystal combined with low power consumption. In Extended Standby mode, both the main Oscillator and the Asynchronous Timer continue to run. To further reduce power consumption, the peripheral clock to each individual peripheral can optionally be stopped in Active mode and in Idle sleep mode.

  • High-performance, Low-power 8/16-bit AVR® XMEGA™ Microcontroller
  • Non-volatile Program and Data Memories
    • 16 KB + 4 KB of In-System Self-Programmable Flash
    • 4 KB - 8 KB Boot Code Section with Independent Lock Bits
    • 1 KB EEPROM
    • 2 KB Internal SRAM
  • Peripheral Features
    • Four-channel DMA Controller with support for external requests
    • Eight-channel Event System
    • Five 16-bit Timer/Counters
    • Three Timer/Counters with 4 Output Compare or Input Capture channels
    • Two Timer/Counters with 2 Output Compare or Input Capture channels
    • High-Resolution Extensions on all Timer/Counters
    • Advanced Waveform Extension on one Timer/Counter
    • Five USARTs
    • IrDA Extension on one USART
    • Two Two-Wire Interfaces with dual address match (I²C and SMBus compatible)
    • Two SPIs (Serial Peripheral Interfaces) peripherals
    • AES and DES Crypto Engine
    • 16-bit Real Time Cou

Technical Attributes

Find Similar Parts

Description Value
AVR
TQFP
Surface Mount
SPI/TWI/USART
AVR ATxmega
ATxmega A
34
44
32
85 °C
-40 °C
AVR ATxmega Family ATxmega A Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$4.57143
320+
$4.32432
640+
$4.21053
1280+
$4.10256
2560+
$4.0