PDP SEO Portlet

ATXMEGA128C3-AU

MCU 8-Bit/16-Bit ATXMEGA128C3 AVR RISC 128KB Flash 1.6V to 3.6V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: ATXMEGA128C3-AU
Secondary Manufacturer Part#: ATXMEGA128C3-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVR XMEGA is a family of low power, high performance, and peripheral rich 8/16-bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers. The XMEGA C3 devices provide the following features: in-system programmable flash with read-while-write capabilities; internal EEPROM and SRAM; four-channel event system and programmable multilevel interrupt controller, 50 general purpose I/O lines, 16-bit real-time counter (RTC); five, 16-bit timer/counters with compare and PWM channels; three USARTs; two two-wire serial interfaces (TWIs); one full speed USB 2.0 interface; two serial peripheral interfaces (SPIs); one sixteen-channel, 12-bit ADC with programmable gain; two analog comparators (ACs) with window mode; programmable watchdog timer with separate internal oscillator; accurate internal oscillators with PLL and presale; and programmable brown-out detection.

  • High-performance, low-power AVR® XMEGA® 8/16-bit Microcontroller
  • Nonvolatile program and data memories
    • 32K - 256KBytes of In-System Self-Programmable Flash
    • 4K - 8KBytes Boot Code Section with Independent Lock Bits
    • 1K - 4KBytes EEPROM
    • 4K - 16KBytes Internal SRAM
  • Special microcontroller features
    • Power-on reset and programmable brown-out detection
    • Internal and external clock options with PLL and presale
    • Programmable multilevel interrupt controller
    • Five sleep modes
    • Programming and debug interface
    • PDI (program and debug interface)
  • I/O and packages
    • 50 programmable I/O pins
    • 64-lead TQFP
    • 64-pad VQFN
  • Operating voltage
    • 1.6 – 3.6V
  • Operating frequency
    • 0 – 12MHz from 1.6V
    • 0 – 32MHz from 2.7V

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
AVR
TQFP
Surface Mount
Serial I2C|SPI|UART
AVR ATxmega
ATxmega C
50
64
32
85 °C
-40 °C
AVR ATxmega Family ATxmega C Series Microcontrollers
128 KB
8 KB
3.6 V
1.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
USD $:
180+
$6.24286
360+
$5.9054
720+
$5.75
1440+
$5.60256
2880+
$5.4625