PDP SEO Portlet

ATXMEGA128A3-MH

MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATXMEGA128A3-MH
Secondary Manufacturer Part#: ATXMEGA128A3-MH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XMEGA A3 is a family of low power, high performance and peripheral rich CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the XMEGA A3 achieves throughputs approaching 1 Million Instructions Per Second (MIPS) per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers The XMEGA A3 devices have five software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, DMA Controller, Event System, Interrupt Controller and all peripherals to continue functioning. The Power-down mode saves the SRAM and register contents but stops the oscillators, disabling all other functions until the next TWI or pin-change interrupt, or Reset. In Power-save mode, the asynchronous Real Time Counter continues to run, allowing the application to maintain a timer base while the rest of the device is sleeping. In Standby mode, the Crystal/Resonator Oscillator is kept running while the rest of the device is sleeping. This allows very fast start-up from external crystal combined with low power consumption. In Extended Standby mode, both the main Oscillator and the Asynchronous Timer continue to run.

  • High-performance, Low-power 8-bit AVR® XMEGATM Microcontroller
  • Non-volatile Program and Data Memories
    • 128 KB of In-System Self-Programmable Flash
    • 8 KB Boot Code Section with Independent Lock Bits
    • 2 KB EEPROM
    • 8KB Internal SRAM
  • Special Microcontroller Features
    • Power-on Reset and Programmable Brown-out Detection
    • Internal and External Clock Options with PLL
    • Programmable Multi-level Interrupt Controller
    • Sleep Modes: Idle, Power-down, Standby, Power-save, Extended Standby
    • Advanced Programming, Test and Debugging Interfaces JTAG (IEEE 1149.1 Compliant) Interface for test, debug and programming PDI (Program and Debug Interface) for programming, test and debugging
  • I/O and Packages
    • 50 Programmable I/O Lines
    • 64-lead TQFP
    • 64-pad QFN
  • Operating Voltage
    • 1.6 – 3.6V
  • Speed performance
    • 0 – 12 MHz @ 1.6 – 3.6

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
AVR
VQFN
Surface Mount
SPI/TWI/USART
AVR ATxmega
ATxmega A
50
64
32
85 °C
-40 °C
AVR ATxmega Family ATxmega A Series Microcontrollers
128 KB
8 KB
3.6 V
1.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$9.7
520+
$9.17568
1040+
$8.93421
2080+
$8.70513
4160+
$8.4875