ATXMEGA128A1U-C7U
8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega A Series Microcontrollers, AVR
- RoHS 10 Compliant
- Tariff Charges
The ATXMEGA128A1U-C7U is a low power, high-performance 8-bit Microcontroller based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The Atmel AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers. The AVR XMEGA A1U device provides 128kB self-programming flash program memory, 8kB boot code section, 8kB SRAM, 2048byte EEPROM and up to 32MIPS throughput at 32MHz.
- Power-on reset and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Sleep modes - Idle, power-down, standby, power-save, extended standby
- Programming and debug interfaces - JTAG (IEEE 1149.1 com) interface, including boundary scan, PDI
- 4-channel DMA Controller
- 8-channel Event system
- Eight 16-bit timers/counters
- One USB device interface - USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) device compliant
- Eight USARTs with IrDA support for one USART
- Four 2-wire interfaces with dual address match (I²C and SMBus compatible)
- Four Serial peripheral interfaces (SPIs)
- AES and DES crypto engine
- 16-bit Real-time counter (RTC) with separate oscillator
- Two 2-channel, 12-bit, 1MSPS digital to analog converters
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| VFBGA | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| AVR | ||
| ATxmega128 | ||
| 78 | ||
| 100 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| AVR Family ATxmega128 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |