PDP SEO Portlet

ATXMEGA128A1U-AU

8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega A Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATXMEGA128A1U-AU
Secondary Manufacturer Part#: ATXMEGA128A1U-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATXMEGA128A1U-AU is a low power, high performance AVR XMEGA 8bit/16bit microcontroller in 100 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. This device provides four channel DMA controller, eight channel event system and programmable multilevel interrupt controller, 16bit real time counter (RTC), eight flexible, 16bit timer/counters with compare and PWM channels.

  • 128KB of flash memory
  • 2KB of EEPROM and 8KB of SRAM memory
  • Maximum operating frequency of 32MHz
  • Power supply voltage from 1.6V to 3.6V
  • 78 general purpose I/O lines
  • Eight USART, one USB 2.0, four SPI, four I2C and SMBus interface
  • AES and DES crypto engine
  • Two 12bit, 16 channel A/D converter and two 12bit, two channel D/A converters
  • QTouch library support
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
AVR
TQFP
Surface Mount
SPI/TWI/USART/USB
AVR
ATxmega128
78
100
32
85 °C
-40 °C
AVR Family ATxmega128 Series Microcontrollers
128 KB
8 KB
3.6 V
1.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$7.66216
180+
$7.50993
360+
$7.40209
720+
$7.2973
1440+
$7.0875