ATXMEGA128A1-C7U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| AVR | ||
| VFBGA | ||
| Surface Mount | ||
| SPI/TWI/USART | ||
| AVR ATxmega | ||
| ATxmega A | ||
| 78 | ||
| 100 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATxmega Family ATxmega A Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |