PDP SEO Portlet

ATWINC3400-XPRO

Evaluation Kit, WINC3400 Xplained PRO, IEEE 802.11 b/g/n/BLE4.0 IOT Network Controller SoC

Manufacturer:Microchip
Avnet Manufacturer Part #: ATWINC3400-XPRO
Secondary Manufacturer Part#: ATWINC3400-XPRO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

WINC3400 Xplained PRO Evaluation Kit. An extension board to evaluate the performance of the ATWINC3400-MR210CA, an IEEE® 802.11 b/g/n RF/Baseband/MAC network controller with Integrated Low Energy Bluetooth® 4.0 compliant module. The WINC3400 is an IEEE 802.11 b/g/n/BLE5.0 IoT network controller SoC. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and BLE Network capabilities through SPI to Wi-Fi interface. The WINC3400 connects to any PIC or SAM MCU with minimal resource requirements. The WINC3400's most advanced mode is a single stream 1x1 802.11n mode providing up to 72Mbps PHY throughput. The WINC3400 features fully-integrated Power Amplifier, LNA, Switch and Power Management. It also features an on-chip microcontroller and integrated flash memory for system software with built in coexistence mechanism for concurrent Wi-Fi & BLE functionality. The only external clock source needed for the WINC3400 is a high-speed crystal or oscillator running at 26MHz.

  • Debug I2C and UART headers
  • Current measurement header
  • Optional SPI flash boot
  • ATECC508A Crypto authentication device
  • Xplained Pro extension hardware identification system

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$45.66372
5+
$45.27904
8+
$44.89038
20+
$44.4981
30+
$44.11765