ATWINC1500-XPRO
Evaluation Board, Wi-Fi, ATWINC1500
Manufacturer:Microchip
Product Category:
RF & Wireless, RF & Wireless Development Kits
Avnet Manufacturer Part #: ATWINC1500-XPRO
Secondary Manufacturer Part#: ATWINC1500-XPRO
- RoHS 10 Compliant
- Tariff Charges
The ATWINC1500-MR210PB is a low-power consumption 802.11 b/g/n IoT (Internet of Things) module which is specifically optimized for low power IoT applications. The highly integrated module features small form factor (21.5mm x 14.5mm x 2.1mm) while fully integrating Power Amplifier, LNA, Switch, Power Management, and PCB antenna. With seamless roaming capabilities and advanced security, it could be interoperable with various vendors’ 802.11b/g/n Access Points in wireless LAN. The module provides SPI and UART to interface to host controller.
- IEEE® 802.11 b/g/n 20MHz (1x1) solution
- Single spatial stream in 2.4GHz ISM band
- Integrated PA and T/R Switch
- Integrated PCB antenna
- Superior Sensitivity and Range via advanced PHY signal processing
- Advanced Equalization and Channel Estimation
- Advanced Carrier and Timing Synchronization
- Wi-Fi Direct and Soft-AP support
- Supports IEEE 802.11 WEP, WPA, WPA2 Security
- Supports China WAPI security
- Superior MAC throughput via hardware accelerated two-level A-MSDU/A-MPDU frame aggregation and block acknowledgement
- On-chip memory management engine to reduce host load
- SPI, UART, and I2C host interfaces
- 2- or 3-wire Bluetooth® coexistence interface
- Operating temperature range of -40°C to +85°C
- I/O operating voltage of 2.7V to 3.6V
- Integrated Flash memory for system software
- Power Save Modes
- <4µA Power Down mode typical @3.3V I/O
- 380µA Doze
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |