ATWINC1500-MR210UB1977-T
Wi-Fi RF Module, 72.2 Mbps, IEEE 802.11b/g/n, 2.4 GHz, U.FL Connector
Manufacturer:Microchip
Product Category:
RF & Wireless, Wireless Modules, Wi-Fi Modules
Avnet Manufacturer Part #: ATWINC1500-MR210UB1977-T
Secondary Manufacturer Part#: ATWINC1500-MR210UB1977-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72.2Mbps | ||
| U.FL Connector | ||
| No | ||
| I2C, SPI, UART | ||
| -40°C to 85°C | ||
| 3V to 4.2V | ||
| 21.7mm x 14.7mm x 2.1mm | ||
| IEEE 802.11b/g/n | ||
| 2.4GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8529902100 |
| Schedule B: | 8529901000 |