PDP SEO Portlet

ATWINC1500-MR210UB1954

Wireless LAN Module, 2.472GHz, SPI, IoT, Multimedia, Home Electronics, Industrial & Home Automation

Manufacturer:Microchip
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: ATWINC1500-MR210UB1954
Secondary Manufacturer Part#: ATWINC1500-MR210UB1954
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATWINC1500-MR210PB is a low-power consumption 802.11 b/g/n IoT (Internet of Things) module which is specifically optimized for low power IoT applications. The highly integrated module features small form factor (21.5mm x 14.5mm x 2.1mm) while fully integrating Power Amplifier, LNA, Switch, Power Management, and PCB antenna. With seamless roaming capabilities and advanced security, it could be interoperable with various vendors’ 802.11b/g/n Access Points in wireless LAN. The module provides SPI and UART to interface to host controller.

  • IEEE® 802.11 b/g/n 20MHz (1x1) solution
  • Single spatial stream in 2.4GHz ISM band
  • Integrated PA and T/R Switch
  • Integrated PCB antenna
  • Superior Sensitivity and Range via advanced PHY signal processing
  • Advanced Equalization and Channel Estimation
  • Advanced Carrier and Timing Synchronization
  • Wi-Fi Direct and Soft-AP support
  • Supports IEEE 802.11 WEP, WPA, WPA2 Security
  • Supports China WAPI security
  • Superior MAC throughput via hardware accelerated two-level A-MSDU/A-MPDU frame aggregation and block acknowledgement
  • On-chip memory management engine to reduce host load
  • SPI, UART, and I2C host interfaces
  • 2- or 3-wire Bluetooth® coexistence interface
  • Operating temperature range of -40°C to +85°C
  • I/O operating voltage of 2.7V to 3.6V
  • Integrated Flash memory for system software
  • Power Save Modes
    • <4µA Power Down mode typical @3.3V I/O
    • 380µA Doze

Technical Attributes

Find Similar Parts

Description Value
72.2 Mbps
2412 to 2472 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8529902100
Schedule B: 8529904760
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:144  Mult:72  
USD $:
144+
$9.57143
288+
$9.05405
576+
$8.81579
1152+
$8.58974
2304+
$8.375