PDP SEO Portlet

ATWILC1000B-MU-T

Link Controller SoC, IEEE 802.11b/g/n, 40 Pins, QFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATWILC1000B-MU-T
Secondary Manufacturer Part#: ATWILC1000B-MU-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATWILC1000A is a single chip IEEE 802.11 b/g/n Radio/Baseband/MAC link controller optimized for low-power mobile applications. ATWILC1000A supports single stream 1x1 802.11n mode providing up to 72Mbps PHY rate. The ATWILC1000A features fully integrated Power Amplifier, LNA, Switch, and Power Management. Implemented in 65nm CMOS technology, the ATWILC1000A offers very low power consumption while simultaneously providing high performance and minimal bill of materials. The ATWILC1000A supports two and three Bluetooth coexistence protocols. The ATWILC1000A provides multiple peripheral interfaces including UART, SPI, I²C, and SDIO. The only external clock source needed for the ATWILC1000A is a high-speed crystal or oscillator with a wide range of reference clock frequencies supported (12-40MHz). The ATWILC1000A is available in both QFN and Wafer Level Chip Scale Package (WLCSP) packaging.

  • IEEE 802.1 b/g/n 20MHz (1x1) solution
  • Single spatial stream in 2.4GHz ISM band
  • Integrated PA and T/R Switch
  • Superior Sensitivity and Range via advanced PHY signal processing
  • Advanced Equalization and Channel Estimation
  • Advanced Carrier and Timing Synchronization
  • Wi-Fi Direct and Soft-AP support
  • Supports IEEE 802.11 WEP, WPA, WPA2 Security
  • Supports China WAPI security
  • Superior MAC throughput via hardware accelerated two-level A-MSDU/AMPDU frame aggregation and block acknowledgement
  • On-chip memory management engine to reduce host load
  • SPI, SDIO, UART, and I²C host interfaces
  • 2/3 wire Bluetooth coexistence interface
  • Operating temperature range of -40°C to +85°C
  • Power save modes:
    • <1µA Deep Power Down mode typical @3.3V I/O
    • 280µA Doze mode with chip settings preserved (used for beacon monitoring)
    • On-chip low power sleep oscillator
    • Fast host

Technical Attributes

Find Similar Parts

Description Value
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.12857
8000+
$2.95946
16000+
$2.88158
32000+
$2.80769
64000+
$2.7375