PDP SEO Portlet

ATWILC1000-MR110PB

Wi-Fi Link Controller Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz

Manufacturer:Microchip
Avnet Manufacturer Part #: ATWILC1000-MR110PB
Secondary Manufacturer Part#: ATWILC1000-MR110PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power consumption IEEE 802.11 b/g/n IoT (Internet of Things) module specifically optimized for low power IoT applications. This module features small form factor (21.7mm x 14.7mm x 2.1mm) while fully integrating Power Amplifier (PA), Low Noise Amplifier (LNA), Transmit/Receive (T/R), switch, power management and PCB antenna. With advanced security, it is interoperable with various vendors using IEEE 802.11b/g/n access points in wireless LAN. The module provides SPI and Secure Digital Input Output (SDIO) to interface with the host controller.

  • Compliant with IEEE 802.11 b/g/n 20MHz (1x1) solution
  • Supports single spatial stream in 2.4GHz ISM band
  • Superior sensitivity and range through advanced PHY signal processing
  • Advanced equalization and channel estimation
  • Wi-Fi Direct® and Soft-AP support
  • Superior MAC throughput through hardware accelerated frame aggregation and block acknowledgement
  • On-chip memory management engine to reduce the host load
  • SPI and SDIO host interfaces and built-in 26MHz crystal
  • Wi-Fi Alliance® certified for connectivity and optimizations

Technical Attributes

Find Similar Parts

Description Value
IoT
-40°C to 85°C
-98 dBm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8529902100
Schedule B: 8529904760
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:144  Mult:72  
USD $:
144+
$8.01429
288+
$7.58108
576+
$7.38158
1152+
$7.19231
2304+
$7.0125