PDP SEO Portlet

ATUC256L4U-ZAUR

MCU 32-bit ATUC AVR RISC 256KB Flash 1.8V 48-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATUC256L4U-ZAUR
Secondary Manufacturer Part#: ATUC256L4U-ZAUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVR ATUC256L4U is a complete system-on-chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 50MHz. AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density, and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern and real-time operating systems. The Secure Access Unit (SAU) is used together with the MPU to provide the required security and integrity. Higher computation capability is achieved using a rich set of DSP instructions. The ATUC256L4U embeds state-of-the-art picoPower technology for ultra-low power consumption. Combined power control techniques are used to bring active current consumption down to 174µA/MHz, and leakage down to 220nA while still retaining a bank of backup registers. The device allows a wide range of trade-offs between functionality and power consumption, giving the user the ability to reach the lowest possible power consumption with the feature set required for the application. The Peripheral Direct Memory Access (DMA) controller enables data transfers between peripherals and memories without processor involvement. The Peripheral DMA controller drastically reduces processing overhead transferring continuous and large data streams. The ATUC256L4U incorporates on-chip Flash and SRAM memories for secure and fast access. The Flash Vault technology allows secure libraries to be programmed into the device. The secure libraries can be executed while the CPU is in Secure State, but not read by non-secure software in the device.

  • High-performance, Low-power 32-bit AVR® Microcontroller
    • Compact Single-cycle RISC Instruction Set Including DSP Instructions
    • Read-modify-write Instructions and Atomic Bit Manipulation
    • Performance
    • Up to 64DMIPS Running at 50MHz from Flash (1 Flash Wait State)
    • Up to 36DMIPS Running at 25MHz from Flash (0 Flash Wait State)
    • Memory Protection Unit (MPU)
    • Secure Access Unit (SAU) providing User-defined Peripheral Protection
  • picoPower® Technology for Ultra-low Power Consumption
  • Multi-hierarchy Bus System
    • High-performance Data Transfers on Separate Buses for Increased Performance
    • 12 Peripheral DMA Channels improve Speed for Peripheral Communication
  • Internal High-speed Flash
    • 64Kbytes Versions
    • Single-cycle Access up to 25MHz
    • Flash Vault Technology Allows Pre-programmed Secure Library Support for End User Applications
    • Prefect Buffer Optimizing

Technical Attributes

Find Similar Parts

Description Value
8
12-bit
32-bit Bit
AVR
VQFN
Surface Mount
SPI/TWI/USART/USB
36
48
50
85 °C
-40 °C
16 KB
3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$10.15714
8000+
$9.60811
16000+
$9.35526
32000+
$9.11538
64000+
$8.8875