PDP SEO Portlet

ATTINY9-TSHR

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny9 Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY9-TSHR
Secondary Manufacturer Part#: ATTINY9-TSHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATTINY9-TSHR is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 1kB ISP flash memory, 32B SRAM, 4 general purpose I/O lines, 16 general purpose working registers, a 16-bit timer/counter with two PWM channels, internal and external interrupts, programmable watchdog timer with internal oscillator, an internal calibrated oscillator and 4 software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • Advanced RISC architecture - 54 powerful instructions, most single clock cycle execution
  • Non-volatile program and data memories
  • Peripheral features - Programmable watchdog timer with separate on-chip oscillator
  • In-System Programmable (at 5V, only)
  • External and internal interrupt sources
  • Low power idle, ADC noise reduction and power-down modes
  • Enhanced power-on reset circuit
  • Programmable supply voltage level monitor with interrupt and reset
  • Internal calibrated oscillator
  • Industrial and extended temperature ranges
  • Low power consumption

Technical Attributes

Find Similar Parts

Description Value
AVR
SOT-23
Surface Mount
AVR ATtiny
ATtiny9
4
6
12
125 °C
-40 °C
AVR ATtiny Family ATtiny9 Series Microcontrollers
1 KB
32 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.44286
9000+
$0.41892
18000+
$0.4079
36000+
$0.39744
72000+
$0.3875