ATTINY861V-10MUR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 10-bit | ||
| AVR | ||
| VQFN | ||
| Surface Mount | ||
| USI | ||
| AVR ATtiny | ||
| ATtiny861 | ||
| 16 | ||
| 32 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny861 Series Microcontrollers | ||
| 8 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |