PDP SEO Portlet

ATTINY85V-10SU

8-bit MCU, AVR, 10 MHz, 8 KB, 512 B, 8 Pins, SOIJ

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY85V-10SU
Secondary Manufacturer Part#: ATTINY85V-10SU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATtiny85 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny85 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 120 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
  • Non-volatile Program and Data Memories
    • 8K Bytes of In-System Programmable Program Memory Flash
    • Endurance: 10,000 Write/Erase Cycles
    • 512 Bytes In-System Programmable EEPROM
    • Endurance: 100,000 Write/Erase Cycles
    • 512 Bytes Internal SRAM
    • Programming Lock for Self-Programming Flash Program and EEPROM Data Security
  • Peripheral Features
    • 8-bit Timer/Counter with Prescaler and Two PWM Channels
    • 8-bit High Speed Timer/Counter with Separate Prescaler
    • 2 High Frequency PWM Outputs with Separate Output Compare Registers
    • Programmable Dead Time Generator
    • USI
    • Universal Serial Interface with Start Condition Detector
    • 10

Technical Attributes

Find Similar Parts

Description Value
AVR
SOIC EIAJ
Surface Mount
SPI/USI
AVR ATtiny
ATtiny85
6
8
10
85 °C
-40 °C
AVR ATtiny Family ATtiny85 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  540.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$1.43243
180+
$1.40397
360+
$1.38381
720+
$1.36422
1440+
$1.325